3900 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
ECH-UB-UX SERIES 0805

ECH-U1C392GX5

DigiKey Part Number
PCF1172TR-ND - Tape & Reel (TR)
PCF1172CT-ND - Cut Tape (CT)
PCF1172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C392GX5
Description
CAP FILM 3900PF 2% 16VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C392GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.463
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14306 €429,18 €
6.0000,13574 €814,44 €
9.0000,13207 €1.188,63 €
15.0000,12801 €1.920,15 €
21.0000,12563 €2.638,23 €
30.0000,12334 €3.700,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31200 €3,12 €
500,23500 €11,75 €
1000,21140 €21,14 €
5000,17182 €85,91 €
1.0000,15958 €159,58 €
Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
500,22800 €11,40 €
1000,20530 €20,53 €
5000,16682 €83,41 €
1.0000,15493 €154,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €