2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECH-UB-UX SERIES 0805

ECH-U1C272JX5

DigiKey Part Number
PCF1476TR-ND - Tape & Reel (TR)
PCF1476CT-ND - Cut Tape (CT)
PCF1476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C272JX5
Description
CAP FILM 2700PF 5% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C272JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Capacitance
Height - Seated (Max)
0.033" (0.85mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1C272GX5Panasonic Industry16.274PCF1458CT-ND0,47000 €Upgrade
FCP0603C272J-K1Cornell Dubilier Knowles15.439338-FCP0603C272J-K1CT-ND0,78000 €Similar
In-Stock: 2.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27600 €2,76 €
500,20760 €10,38 €
1000,18630 €18,63 €
5000,15054 €75,27 €
1.0000,13949 €139,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12174 €486,96 €
8.0000,11564 €925,12 €
12.0000,11259 €1.351,08 €
20.0000,10921 €2.184,20 €
28.0000,10723 €3.002,44 €
40.0000,10532 €4.212,80 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €