



ECH-U1C271JX5 | |
|---|---|
DigiKey Part Number | PCF1464TR-ND - Tape & Reel (TR) PCF1464CT-ND - Cut Tape (CT) PCF1464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C271JX5 |
Description | CAP FILM 270PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C271JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,15680 € | 15,68 € |
| 500 | 0,12556 € | 62,78 € |
| 1.000 | 0,11591 € | 115,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10046 € | 401,84 € |
| 8.000 | 0,09514 € | 761,12 € |
| 12.000 | 0,09248 € | 1.109,76 € |
| 20.000 | 0,08952 € | 1.790,40 € |
| 28.000 | 0,08780 € | 2.458,40 € |
| 40.000 | 0,08614 € | 3.445,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

