270 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECH-UB-UX SERIES 0805

ECH-U1C271GX5

DigiKey Part Number
PCF1446TR-ND - Tape & Reel (TR)
PCF1446CT-ND - Cut Tape (CT)
PCF1446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C271GX5
Description
CAP FILM 270PF 2% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C271GX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Capacitance
Height - Seated (Max)
0.033" (0.85mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,21160 €10,58 €
1000,19000 €19,00 €
5000,15372 €76,86 €
1.0000,14250 €142,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12446 €497,84 €
8.0000,11826 €946,08 €
12.0000,11516 €1.381,92 €
20.0000,11173 €2.234,60 €
28.0000,10972 €3.072,16 €
40.0000,10778 €4.311,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €