


ECH-U1C222JX5 | |
|---|---|
DigiKey Part Number | PCF1475TR-ND - Tape & Reel (TR) PCF1475CT-ND - Cut Tape (CT) PCF1475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C222JX5 |
Description | CAP FILM 2200PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C222JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18630 € | 18,63 € |
| 500 | 0,15054 € | 75,27 € |
| 1.000 | 0,13949 € | 139,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12174 € | 486,96 € |
| 8.000 | 0,11564 € | 925,12 € |
| 12.000 | 0,11259 € | 1.351,08 € |
| 20.000 | 0,10921 € | 2.184,20 € |
| 28.000 | 0,10723 € | 3.002,44 € |
| 40.000 | 0,10532 € | 4.212,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

