


ECH-U1C121JX5 | |
|---|---|
DigiKey Part Number | PCF1460TR-ND - Tape & Reel (TR) PCF1460CT-ND - Cut Tape (CT) PCF1460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C121JX5 |
Description | CAP FILM 120PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C121JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15750 € | 15,75 € |
| 500 | 0,12612 € | 63,06 € |
| 1.000 | 0,11644 € | 116,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10092 € | 403,68 € |
| 8.000 | 0,09557 € | 764,56 € |
| 12.000 | 0,09290 € | 1.114,80 € |
| 20.000 | 0,08993 € | 1.798,60 € |
| 28.000 | 0,08820 € | 2.469,60 € |
| 40.000 | 0,08653 € | 3.461,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

