


ECH-U1C121GX5 | |
|---|---|
DigiKey Part Number | PCF1442TR-ND - Tape & Reel (TR) PCF1442CT-ND - Cut Tape (CT) PCF1442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C121GX5 |
Description | CAP FILM 120PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C121GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13243 € | 529,72 € |
| 8.000 | 0,12593 € | 1.007,44 € |
| 12.000 | 0,12268 € | 1.472,16 € |
| 20.000 | 0,11907 € | 2.381,40 € |
| 28.000 | 0,11696 € | 3.274,88 € |
| 40.000 | 0,11493 € | 4.597,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,15138 € | 151,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,15840 € | 79,20 € |
| 1.000 | 0,14697 € | 146,97 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

