0.068 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1683GC9

DigiKey Part Number
PCF1504TR-ND - Tape & Reel (TR)
PCF1504CT-ND - Cut Tape (CT)
PCF1504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1683GC9
Description
CAP FILM 0.068UF 2% 100VDC 2416
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1683GC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Capacitance
Height - Seated (Max)
0.134" (3.40mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,07300 €10,73 €
500,86440 €43,22 €
1000,79980 €79,98 €
5000,69058 €345,29 €
1.0000,65680 €656,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62289 €1.245,78 €
4.0000,60021 €2.400,84 €
6.0000,58885 €3.533,10 €
10.0000,57625 €5.762,50 €
14.0000,56888 €7.964,32 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €