
ECH-U1473JC9 | |
|---|---|
DigiKey Part Number | PCF1485TR-ND - Tape & Reel (TR) PCF1485CT-ND - Cut Tape (CT) PCF1485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1473JC9 |
Description | CAP FILM 0.047UF 5% 100VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1473JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99400 € | 9,94 € |
| 50 | 0,79680 € | 39,84 € |
| 100 | 0,73580 € | 73,58 € |
| 500 | 0,63294 € | 316,47 € |
| 1.000 | 0,60109 € | 601,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56929 € | 1.138,58 € |
| 4.000 | 0,54791 € | 2.191,64 € |
| 6.000 | 0,53719 € | 3.223,14 € |
| 10.000 | 0,52532 € | 5.253,20 € |
| 14.000 | 0,51838 € | 7.257,32 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

