
ECH-U1333JC9 | |
|---|---|
DigiKey Part Number | PCF1483TR-ND - Tape & Reel (TR) PCF1483CT-ND - Cut Tape (CT) PCF1483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1333JC9 |
Description | CAP FILM 0.033UF 5% 100VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1333JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94500 € | 9,45 € |
| 50 | 0,75580 € | 37,79 € |
| 100 | 0,69730 € | 69,73 € |
| 500 | 0,59850 € | 299,25 € |
| 1.000 | 0,56790 € | 567,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52495 € | 1.574,85 € |
| 6.000 | 0,50662 € | 3.039,72 € |
| 9.000 | 0,49743 € | 4.476,87 € |
| 15.000 | 0,48725 € | 7.308,75 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

