
ECH-U1333JC9 | |
|---|---|
DigiKey Part Number | PCF1483TR-ND - Tape & Reel (TR) PCF1483CT-ND - Cut Tape (CT) PCF1483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1333JC9 |
Description | CAP FILM 0.033UF 5% 100VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1333JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93300 € | 9,33 € |
| 50 | 0,74640 € | 37,32 € |
| 100 | 0,68870 € | 68,87 € |
| 500 | 0,59106 € | 295,53 € |
| 1.000 | 0,56084 € | 560,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51842 € | 1.555,26 € |
| 6.000 | 0,50032 € | 3.001,92 € |
| 9.000 | 0,49125 € | 4.421,25 € |
| 15.000 | 0,48119 € | 7.217,85 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

