
ECH-U1273GC9 | |
|---|---|
DigiKey Part Number | PCF1499TR-ND - Tape & Reel (TR) PCF1499CT-ND - Cut Tape (CT) PCF1499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1273GC9 |
Description | CAP FILM 0.027UF 2% 100VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1273GC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,65500 € | 65,50 € |
| 500 | 0,56096 € | 280,48 € |
| 1.000 | 0,53188 € | 531,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50299 € | 1.005,98 € |
| 4.000 | 0,48345 € | 1.933,80 € |
| 6.000 | 0,47367 € | 2.842,02 € |
| 10.000 | 0,46282 € | 4.628,20 € |
| 14.000 | 0,45647 € | 6.390,58 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

