
ECH-U1224JCV | |
|---|---|
DigiKey Part Number | PCF1493TR-ND - Tape & Reel (TR) PCF1493CT-ND - Cut Tape (CT) PCF1493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1224JCV |
Description | CAP FILM 0.22UF 5% 100VDC 2825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1224JCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43800 € | 14,38 € |
| 50 | 1,17440 € | 58,72 € |
| 100 | 1,09290 € | 109,29 € |
| 500 | 0,95492 € | 477,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90337 € | 903,37 € |
| 2.000 | 0,86855 € | 1.737,10 € |
| 3.000 | 0,85110 € | 2.553,30 € |
| 5.000 | 0,83176 € | 4.158,80 € |
| 7.000 | 0,82046 € | 5.743,22 € |
| 10.000 | 0,80958 € | 8.095,80 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

