
ECH-U1224GCV | |
|---|---|
DigiKey Part Number | PCF1510TR-ND - Tape & Reel (TR) PCF1510CT-ND - Cut Tape (CT) PCF1510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1224GCV |
Description | CAP FILM 0.22UF 2% 100VDC 2825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1224GCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,02300 € | 20,23 € |
| 50 | 1,67940 € | 83,97 € |
| 100 | 1,57290 € | 157,29 € |
| 500 | 1,39298 € | 696,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32427 € | 1.324,27 € |
| 2.000 | 1,27882 € | 2.557,64 € |
| 3.000 | 1,25605 € | 3.768,15 € |
| 5.000 | 1,23080 € | 6.154,00 € |
| 7.000 | 1,21603 € | 8.512,21 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

