0.022 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1223GC9

DigiKey Part Number
PCF1498TR-ND - Tape & Reel (TR)
PCF1498CT-ND - Cut Tape (CT)
PCF1498DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1223GC9
Description
CAP FILM 0.022UF 2% 100VDC 1913
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1223GC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.102" (2.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,82400 €8,24 €
500,65420 €32,71 €
1000,60180 €60,18 €
5000,51332 €256,66 €
1.0000,48593 €485,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45888 €917,76 €
4.0000,44050 €1.762,00 €
6.0000,43129 €2.587,74 €
10.0000,42107 €4.210,70 €
14.0000,41510 €5.811,40 €
20.0000,40936 €8.187,20 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €