0.022 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1223GC9

DigiKey Part Number
PCF1498TR-ND - Tape & Reel (TR)
PCF1498CT-ND - Cut Tape (CT)
PCF1498DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1223GC9
Description
CAP FILM 0.022UF 2% 100VDC 1913
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1223GC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.102" (2.60mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,82000 €8,20 €
500,65120 €32,56 €
1000,59910 €59,91 €
5000,51098 €255,49 €
1.0000,48373 €483,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45680 €913,60 €
4.0000,43850 €1.754,00 €
6.0000,42933 €2.575,98 €
10.0000,41917 €4.191,70 €
14.0000,41322 €5.785,08 €
20.0000,40750 €8.150,00 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €