Upgrade

ECH-U1184JCV | |
|---|---|
DigiKey Part Number | PCF1492TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH-U1184JCV |
Description | CAP FILM 0.18UF 5% 100VDC 2825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1184JCV Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1184GCV | Panasonic Industry | 0 | PCF1509CT-ND | 2,88000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34742 € | 1.347,42 € |
| Unit Price without VAT: | 1,34742 € |
|---|---|
| Unit Price with VAT: | 1,60343 € |


