
ECH-U1183GC9 | |
|---|---|
DigiKey Part Number | PCF1497TR-ND - Tape & Reel (TR) PCF1497CT-ND - Cut Tape (CT) PCF1497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1183GC9 |
Description | CAP FILM 0.018UF 2% 100VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1183GC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,62580 € | 31,29 € |
| 100 | 0,57520 € | 57,52 € |
| 500 | 0,48962 € | 244,81 € |
| 1.000 | 0,46317 € | 463,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42628 € | 1.278,84 € |
| 6.000 | 0,41042 € | 2.462,52 € |
| 9.000 | 0,40248 € | 3.622,32 € |
| 15.000 | 0,39367 € | 5.905,05 € |
| 21.000 | 0,38852 € | 8.158,92 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

