
ECH-U1183GC9 | |
|---|---|
DigiKey Part Number | PCF1497TR-ND - Tape & Reel (TR) PCF1497CT-ND - Cut Tape (CT) PCF1497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1183GC9 |
Description | CAP FILM 0.018UF 2% 100VDC 1913 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1183GC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78600 € | 7,86 € |
| 50 | 0,62300 € | 31,15 € |
| 100 | 0,57260 € | 57,26 € |
| 500 | 0,48742 € | 243,71 € |
| 1.000 | 0,46107 € | 461,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42435 € | 1.273,05 € |
| 6.000 | 0,40856 € | 2.451,36 € |
| 9.000 | 0,40065 € | 3.605,85 € |
| 15.000 | 0,39188 € | 5.878,20 € |
| 21.000 | 0,38676 € | 8.121,96 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

