Upgrade
Parametric Equivalent

ECH-U1124JC9 | |
|---|---|
DigiKey Part Number | PCF1490TR-ND - Tape & Reel (TR) PCF1490CT-ND - Cut Tape (CT) PCF1490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1124JC9 |
Description | CAP FILM 0.12UF 5% 100VDC 2820 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1124JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.146" (3.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1124GC9 | Panasonic Industry | 0 | PCF1507CT-ND | 2,34000 € | Upgrade |
| ECH-U1124JC9 | Panasonic Industry | 0 | PCF1490CT-ND | 2,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,43200 € | 14,32 € |
| 50 | 1,16900 € | 58,45 € |
| 100 | 1,08790 € | 108,79 € |
| 500 | 0,95060 € | 475,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,87819 € | 1.317,29 € |
| 3.000 | 0,84724 € | 2.541,72 € |
| 4.500 | 0,83174 € | 3.742,83 € |
| 7.500 | 0,81456 € | 6.109,20 € |
| 10.500 | 0,80451 € | 8.447,35 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


