Parametric Equivalent

ECH-U1124GC9 | |
|---|---|
DigiKey Part Number | PCF1507TR-ND - Tape & Reel (TR) PCF1507CT-ND - Cut Tape (CT) PCF1507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1124GC9 |
Description | CAP FILM 0.12UF 2% 100VDC 2820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1124GC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.146" (3.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1124GC9 | Panasonic Industry | 0 | PCF1507CT-ND | 2,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,59900 € | 15,99 € |
| 50 | 1,31280 € | 65,64 € |
| 100 | 1,22440 € | 122,44 € |
| 500 | 1,07498 € | 537,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,99576 € | 1.493,64 € |
| 3.000 | 0,96208 € | 2.886,24 € |
| 4.500 | 0,94521 € | 4.253,44 € |
| 7.500 | 0,92650 € | 6.948,75 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


