Similar



ECH-U01183GX5 | |
|---|---|
DigiKey Part Number | PCF1532TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH-U01183GX5 |
Description | CAP FILM 0.018UF 2% 10VDC 0805 |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 10V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U01183GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 10V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |


