0.39 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-S1H394JZ

DigiKey Part Number
PS1H394J-ND
Manufacturer
Manufacturer Product Number
ECH-S1H394JZ
Description
CAP FILM 0.39UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.39 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial
Datasheet
 Datasheet
EDA/CAD Models
ECH-S1H394JZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.669" L x 0.354" W (17.00mm x 9.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.685" (17.40mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.