
ECH-S1H273GZ | |
|---|---|
DigiKey Part Number | PS1H273G-ND |
Manufacturer | |
Manufacturer Product Number | ECH-S1H273GZ |
Description | CAP FILM 0.027UF 2% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECH-S1H273GZ Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.177" W (12.00mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.449" (11.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±2% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |

