ECH-S1H222GZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 13.303
Unit Price: 0,48000 €
Datasheet
2200 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-S1H222GZ

DigiKey Part Number
PS1H222G-ND
Manufacturer
Manufacturer Product Number
ECH-S1H222GZ
Description
CAP FILM 2200PF 2% 50VDC RADIAL
Customer Reference
Detailed Description
2200 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial
Datasheet
 Datasheet
EDA/CAD Models
ECH-S1H222GZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.335" L x 0.157" W (8.50mm x 4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.346" (8.80mm)
Capacitance
Termination
PC Pins
Tolerance
±2%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H222GX5Panasonic Industry13.303PCF1300CT-ND0,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes