Similar

ECH-S1H123JZ | |
|---|---|
DigiKey Part Number | PS1H123J-ND |
Manufacturer | |
Manufacturer Product Number | ECH-S1H123JZ |
Description | CAP FILM 0.012UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECH-S1H123JZ Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.335" L x 0.157" W (8.50mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H123GX5 | Panasonic Industry | 2.377 | PCF1309CT-ND | 0,66000 € | Similar |


