Similar

ECH-S1H122JZ | |
|---|---|
DigiKey Part Number | PS1H122J-ND |
Manufacturer | |
Manufacturer Product Number | ECH-S1H122JZ |
Description | CAP FILM 1200PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECH-S1H122JZ Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.335" L x 0.157" W (8.50mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.346" (8.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H122GX5 | Panasonic Industry | 10.259 | PCF1297CT-ND | 0,48000 € | Similar |


