Similar
Similar

ECH-S1334JZ | |
|---|---|
DigiKey Part Number | PS1334J-ND |
Manufacturer | |
Manufacturer Product Number | ECH-S1334JZ |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 100V Polyphenylene Sulfide (PPS) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECH-S1334JZ Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.807" L x 0.394" W (20.50mm x 10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.764" (19.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160334J100F-F | Cornell Dubilier Knowles | 0 | 160334J100F-F-ND | 0,65966 € | Similar |
| B32522C1334J000 | TDK | 2.736 | 495-1157-ND | 0,68000 € | Similar |



