
ECH-A25405JX | |
|---|---|
DigiKey Part Number | P10952-ND |
Manufacturer | |
Manufacturer Product Number | ECH-A25405JX |
Description | CAP FILM 4UF 5% 250VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ECH-A25405JX Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer Panasonic Industry | Applications Motor Run |
Series | Lead Spacing 1.280" (32.50mm) |
Packaging Bulk | Size / Dimension 1.457" L x 0.768" W (37.00mm x 19.50mm) |
Part Status Obsolete | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance 4µF | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Radial |
Voltage Rating - AC 250V | Base Product Number |
Dielectric Material Polyester, Polyethylene, Metallized |

