ECHAX 31.5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-A25205JX

DigiKey Part Number
P10950-ND
Manufacturer
Manufacturer Product Number
ECH-A25205JX
Description
CAP FILM 2UF 5% 250VAC RADIAL
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ECH-A25205JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
2µF
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Polyester, Polyethylene, Metallized
Operating Temperature
-25°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
1.083" (27.50mm)
Size / Dimension
1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.