Similar

ECH-A18605JX | |
|---|---|
DigiKey Part Number | P10942-ND |
Manufacturer | |
Manufacturer Product Number | ECH-A18605JX |
Description | CAP FILM 6UF 5% 180VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ECH-A18605JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 6µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | - | |
Dielectric Material | Polyester, Polyethylene, Metallized | |
Operating Temperature | -25°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.280" (32.50mm) | |
Size / Dimension | 1.457" L x 0.650" W (37.00mm x 16.50mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |


