Similar

ECH-A18505JX | |
|---|---|
DigiKey Part Number | P10941-ND |
Manufacturer | |
Manufacturer Product Number | ECH-A18505JX |
Description | CAP FILM 5UF 5% 180VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ECH-A18505JX Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer Panasonic Industry | Applications Motor Run |
Series | Lead Spacing 1.083" (27.50mm) |
Packaging Bulk | Size / Dimension 1.240" L x 0.650" W (31.50mm x 16.50mm) |
Part Status Obsolete | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance 5µF | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Radial |
Voltage Rating - AC 180V | Base Product Number |
Dielectric Material Polyester, Polyethylene, Metallized |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32674D4505K000 | TDK | 436 | 495-2921-ND | 3,58000 € | Similar |


