4.7 µF 16 V Aluminum - Polymer Capacitors Nonstandard SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 16 V Aluminum - Polymer Capacitors Nonstandard SMD 1000 Hrs @ 105°C

ECG-C1CB4R7R

DigiKey Part Number
PCS34R7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECG-C1CB4R7R
Description
CAP ALUM POLY 4.7UF 20% 16V SMD
Customer Reference
Detailed Description
4.7 µF 16 V Aluminum - Polymer Capacitors Nonstandard SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ High Frequency
1 A @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
180 mOhms
Part Status
Obsolete
Size / Dimension
0.311" L x 0.209" W (7.90mm x 5.30mm)
Type
Polymer
Height - Seated (Max)
0.130" (3.30mm)
Capacitance
4.7 µF
Surface Mount Land Size
0.311" L x 0.209" W (7.90mm x 5.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Nonstandard SMD
Lifetime @ Temp.
1000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.