8.2 µF 8 V Aluminum - Polymer Capacitors Nonstandard SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µF 8 V Aluminum - Polymer Capacitors Nonstandard SMD 1000 Hrs @ 105°C

ECG-C0KB8R2R

DigiKey Part Number
PCS18R2BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECG-C0KB8R2R
Description
CAP ALUM POLY 8.2UF 20% 8V SMD
Customer Reference
Detailed Description
8.2 µF 8 V Aluminum - Polymer Capacitors Nonstandard SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
8.2 µF
Tolerance
±20%
Voltage - Rated
8 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1 A @ 100 kHz
Impedance
140 mOhms
Lead Spacing
-
Size / Dimension
0.311" L x 0.209" W (7.90mm x 5.30mm)
Height - Seated (Max)
0.130" (3.30mm)
Surface Mount Land Size
0.311" L x 0.209" W (7.90mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.