

ECG-C0JB220R | |
|---|---|
DigiKey Part Number | PCS1220JBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECG-C0JB220R |
Description | CAP ALUM POLY 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum - Polymer Capacitors Nonstandard SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.311" L x 0.209" W (7.90mm x 5.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Surface Mount Land Size | 0.311" L x 0.209" W (7.90mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Base Product Number |

