

ECG-C0JB100R | |
|---|---|
DigiKey Part Number | PCS1100BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECG-C0JB100R |
Description | CAP ALUM POLY 10UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 10 µF 6.3 V Aluminum - Polymer Capacitors Nonstandard SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ High Frequency 1 A @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 130 mOhms |
Part Status Obsolete | Size / Dimension 0.311" L x 0.209" W (7.90mm x 5.30mm) |
Type Polymer | Height - Seated (Max) 0.130" (3.30mm) |
Capacitance 10 µF | Surface Mount Land Size 0.311" L x 0.209" W (7.90mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Nonstandard SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C | Base Product Number |

