
ECE-V1HVR15SR | |
|---|---|
DigiKey Part Number | PCE1010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HVR15SR |
Description | CAP ALUM 0.15UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Radial, Can - SMD |
Tolerance ±20% | Base Product Number |
Voltage - Rated 50 V |

