Direct
Similar
Direct
Direct
Direct
Upgrade

ECE-V1HA330UP | |
|---|---|
DigiKey Part Number | PCE3195TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA330UP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA330UP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.244" (6.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H330P | Panasonic Industry | 2.964 | PCE3813CT-ND | 0,62000 € | Direct |
| EEE-1HA330UAP | Panasonic Industry | 1.850 | PCE4617CT-ND | 0,54000 € | Similar |
| AFK336M50E16T-F | Cornell Dubilier Knowles | 0 | AFK336M50E16T-F-ND | 0,56316 € | Direct |
| AFK336M50E16VT-F | Cornell Dubilier Knowles | 0 | AFK336M50E16VT-F-ND | 1,20423 € | Direct |
| UCD1H330MCL6GS | Nichicon | 0 | 493-6182-1-ND | 0,55000 € | Direct |







