Direct
Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ECE-V1HA221P | |
|---|---|
DigiKey Part Number | PCE3198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA221P |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA221P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221GP | Panasonic Industry | 120 | PCE4324CT-ND | 0,99000 € | Direct |
| EEE-FK1H221P | Panasonic Industry | 10.655 | PCE3812CT-ND | 0,85000 € | Direct |
| EEE-FP1H221AP | Panasonic Industry | 1.332 | P19727CT-ND | 1,10000 € | Upgrade |
| EEE-HBH221UAP | Panasonic Industry | 6.569 | PCE4798CT-ND | 1,12000 € | Upgrade |
| EEE-1HA221UAP | Panasonic Industry | 1.186 | PCE4614CT-ND | 0,78000 € | Similar |








