ECE-V1HA100WR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.428
Unit Price: 0,35000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.462
Unit Price: 0,32000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: 0,62000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 47.206
Unit Price: 0,17000 €
Datasheet

Upgrade


KEMET
In Stock: 20.869
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06007 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06233 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,46000 €
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1HA100WR

DigiKey Part Number
PCE3282TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1HA100WR
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1HA100WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes