
ECE-V1HA0R1SR | |
|---|---|
DigiKey Part Number | PCE3076TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA0R1SR |
Description | CAP ALUM 0.1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA0R1SR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.157" Dia (4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |

