ECE-V1EA3R3NR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.828
Unit Price: 0,35000 €
Datasheet
3.3 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
VS SERIES

ECE-V1EA3R3NR

DigiKey Part Number
PCE3130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1EA3R3NR
Description
CAP ALUM 3.3UF 20% 25V SMD
Customer Reference
Detailed Description
3.3 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1EA3R3NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes