ECE-V1CA100SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 13.432
Unit Price: 0,29000 €
Datasheet

Direct


Panasonic Industry
In Stock: 39.237
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 542
Unit Price: 0,44000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.363
Unit Price: 0,44000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.239
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.128
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.985
Unit Price: 0,28000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.459
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.123
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 126.285
Unit Price: 0,38000 €
Datasheet

Direct


Würth Elektronik
In Stock: 2.000
Unit Price: 0,25000 €
Datasheet

Direct


KEMET
In Stock: 36.139
Unit Price: 0,28000 €
Datasheet

Direct


KEMET
In Stock: 20.660
Unit Price: 0,28000 €
Datasheet

Direct


Nichicon
In Stock: 2.000
Unit Price: 0,44000 €
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1CA100SR

DigiKey Part Number
PCE3062TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1CA100SR
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1CA100SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes