Direct

ECE-T2VA152FA | |
|---|---|
DigiKey Part Number | P10671-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2VA152FA |
Description | CAP ALUM 1500UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 144mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2VA152FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 144mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.25 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |


