Direct
Direct

ECE-T2GA102EA | |
|---|---|
DigiKey Part Number | P10675-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2GA102EA |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 166mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2GA102EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383LX102M400A082 | Cornell Dubilier Knowles | 1.659 | 338-2070-ND | 18,43000 € | Direct |
| B43508A9108M000 | TDK | 113 | 495-3499-ND | 27,52000 € | Direct |



