


ECE-T2EP272FA | |
|---|---|
DigiKey Part Number | P10053-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2EP272FA |
Description | CAP ALUM 2700UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 92mOhm 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 92mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |

