Similar



ECE-T2EP222EX | |
|---|---|
DigiKey Part Number | P13179-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2EP222EX |
Description | CAP ALUM 2200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 90mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2EP222EX Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.58 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX222M250A082 | Cornell Dubilier Knowles | 0 | 380LX222M250A082-ND | 6,43179 € | Similar |


