Similar



ECE-T2DP392FA | |
|---|---|
DigiKey Part Number | P10047-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2DP392FA |
Description | CAP ALUM 3900UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 64mOhm 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Obsolete | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In - 4 Lead |
ESR (Equivalent Series Resistance) 64mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382LX392M200N082 | Cornell Dubilier Knowles | 0 | 338-2116-ND | 0,00000 € | Similar |


