


ECE-T2DP332EA | |
|---|---|
DigiKey Part Number | P10044-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2DP332EA |
Description | CAP ALUM 3300UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 65mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2DP332EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.016 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 65mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |

