Direct
Direct
Direct
Direct
Direct
Direct

ECE-T2DA222EA | |
|---|---|
DigiKey Part Number | P10654-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2DA222EA |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 98mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2DA222EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.06 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 98mOhm | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG2200MEFCSN35X45 | Rubycon | 0 | 1189-3814-ND | 15,34000 € | Direct |
| 381LR222M200A052 | Cornell Dubilier Knowles | 1.879 | 338-2282-ND | 12,30000 € | Direct |
| 381LX222M200A052 | Cornell Dubilier Knowles | 1.217 | 338-3787-ND | 11,60000 € | Direct |
| 383LX222M200A052 | Cornell Dubilier Knowles | 446 | 338-2048-ND | 9,81000 € | Direct |
| LGU2D222MELC | Nichicon | 193 | 493-2718-ND | 9,71000 € | Direct |







